• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19489 Cable tie Black, Transparent Flat head 100 pc(s)

1/6
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Flat head
Material
Polyamide
Dim
(L x W) 205 mm x 4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties with flat head L 205 x B 4.6 mm 100 pieces

  • Cable ties with parallel insertion Material: Polyamide black, transparent
  • Maximum bundle diameter:5.2 cm
  • Flame retardant
  • 100 pieces(s)

Technical specifications

Dim

(L x W) 205 mm x 4.6 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Transparent

Cable tie features

Flat head

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide

Max. bundle diameter

52 mm

Manufacturer part #

19489

Width

4.6 mm

Length

205 mm

Type

19489

Documents & Downloads

Datasheet

Datasheet 3478194 Delock 19489 Cable tie Black, Transparent Flat head 100 pc(s)

Datasheet 3478194 Delock 19489 Cable tie Black, Transparent Flat head 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478194 Delock 19489 Cable tie Black, Transparent Flat head 100 pc(s)

Description

These cable ties from Delock can be used to bundle exposed cables to enable a neat and tidy sorting.

Reduced head height compared to standard cable ties
The unique head design protects the cable bundles against abrasions and sharp edges.

Excellent resistance
The cable ties offer good resistance at high temperatures and are characterized by their high flexibility.

This text is machine translated.