• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19557 Cable tie Black Heat-resistant 100 pc(s)

1/4
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Heat-resistant
Material
Polyamide
Dim
(L x W) 380 mm x 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties heat resistant L 380 x B 4.8 mm black 100 pieces

  • Cable ties with parallel insertion Material: Polyamide black
  • Maximum bundle diameter:10.7 cm
  • 100 pieces(s)

Technical specifications

Dim

(L x W) 380 mm x 4.8 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie features

Heat-resistant

Max. temperature

+131 °C

Material

Polyamide

Max. bundle diameter

107 mm

Manufacturer part #

19557

Width

4.8 mm

Length

380 mm

Type

19557

Documents & Downloads

Datasheet

Datasheet 3478221 Delock 19557 Cable tie Black Heat-resistant 100 pc(s)

Datasheet 3478221 Delock 19557 Cable tie Black Heat-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478221 Delock 19557 Cable tie Black Heat-resistant 100 pc(s)

Description

These cable ties from Delock can be used to bundle exposed cables to enable a neat and tidy sorting.

Excellent weather resistance to heat
The cable ties offer excellent resistance at high temperatures and are ideal for securing cables such as near heaters without tearing or breaking.

This text is machine translated.