
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
20 mm
10 mm
Black
2:1
Weather-proof
1 pc(s)
Polyolefin
70 °C
125 °C
70 °C
125 °C
19593
1 m
19593
Round
Cable
C13/C14 appliances
Heat Shrink Tubing
0.05
yes
Datasheet 3382766 Delock 19593 Heatshrink Black 20 mm 10 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions 3382766 Delock 19593 Heatshrink Black 20 mm 10 mm Shrinkage:2:1 1 pc(s)
The necessary accessories are required to use the article as described.