
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
20 mm
Red
2:1
Abrasion-proof
Weather-proof
1 pc(s)
Polyolefin
70 °C
125 °C
70 °C
125 °C
19594
Heatshrink
1 m
19594
Round
Cable
C13/C14 appliances
Heat Shrink Tubing
0
yes
Datasheet 3382122 Delock 19594 Heatshrink Red 20 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions 3382122 Delock 19594 Heatshrink Red 20 mm Shrinkage:2:1 1 pc(s)
The necessary accessories are required to use the article as described.