• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 1982656 2 ports Parallel switch Steel casing

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Delock 2 Port Parallel D-Sub switch

  • Inputs: 2-Outputs: 1
  • Sockets with nuts
  • 2 mechanical keys
  • Metal housing

Technical specifications

Product type

Parallel switch

Supported monitors

1

Interfaces (input)

Serial (25-pin)

Interfaces (output)

Serial (25-pin)

No. of inputs

2 x

No. of outputs

1 x

Switch function

Manual

Distributor/switch features

Steel casing

Factory colour

Beige

Power supply (LOV)

not required

Width

123 mm

Height

92 mm

Depth

30 mm

Weight

0

Port

2 ports

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673989 Delock 1982656 2 ports Parallel switch Steel casing

User & Safety Instructions

User & Safety Instructions 673989 Delock 1982656 2 ports Parallel switch Steel casing

Description

With this parallel switch, you can, for example, Your printer with a parallel connection via the switch to two systems. The keys to the system, which is connected to the device, select Manual. No additional power supply is needed for the switch.

This text is machine translated.

Scope of delivery

  • Switch
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)