• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20787 20787 Braided hose Grey Copper 2 m 4 up to 9 mm 1 pc(s)

1/4
Product type
Braided hose
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
9 mm
Material
Copper
Length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braided hose for EMC shielding expandable 2 m x 6 mm

  • highly elastic, highly flexible, EMC shielding

Technical specifications

Product type

Braided hose

Features

highly elastic

highly flexible

EMC shielding

Bundle diameter (min.)

4 mm

Factory colour

Grey

Bundle Ø (max.)

9 mm

Material

Copper

Min. temperature

-40 °C

Max. temperature

150 °C

Bundle Ø range

4 up to 9 mm

Manufacturer part #

20787

Content

1 pc(s)

Type

20787

Cable design

Round

Version

Cable

Length

2 m

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 150 °C

Quantity per pack

1 Stück(e)

Diameter

6 mm

Documents & Downloads

Datasheet

Datasheet 3381686 Delock 20787 20787 Braided hose Grey Copper 2 m 4 up to 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381686 Delock 20787 20787 Braided hose Grey Copper 2 m 4 up to 9 mm 1 pc(s)

Description

This braided hose from Delock is suitable for Ideal for EMC shielding and bundling of exposed cables or electrical wires.

Shielding through copper braid
The braided hose consists of a copper protective fabric to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.

High flexibility and excellent durability
The copper mesh has a high flexibility to protect cables from excessive bending. Moreover, the tubing provides excellent elasticity, which allows several cables or pipes with different diameters to be taken up. Due to the fixed fabric structure the cables are protected against influences of the weather and damages.

This text is machine translated.

Features

  • Length approx. 2 m
  • Diameter approx. 6 mm
  • Cable diameter:
  • min. 4 mm
  • max. 9 mm
  • Copper braid
  • EMC shielding
  • Extendible
  • Ambient temperature: -40 °C - 150 °C
  • Material copper, tin-plated