
1/4
Braided hose
EMC shielding
highly elastic
highly flexible
18 mm
Grey
32 mm
Copper
-40 °C
150 °C
18 up to 32 mm
20790
1 pc(s)
20790
Round
Cable
2 m
C13/C14 appliances
yes
-40 - 150 °C
1 Stück(e)
2.5 cm
Datasheet 3381689 Delock 20790 20790 Braided hose Grey Copper 2 m 18 up to 32 mm 1 pc(s)
User & Safety Instructions 3381689 Delock 20790 20790 Braided hose Grey Copper 2 m 18 up to 32 mm 1 pc(s)