• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20804 20804 Braided hose White Polyester 10 m 8 up to 24 mm 1 pc(s)

1/2
Product type
Braided hose
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
24 mm
Material
Polyester
Length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Features

Non-abrasive

highly elastic

Bundle diameter (min.)

8 mm

Factory colour

White

Bundle Ø (max.)

24 mm

Material

Polyester

Min. temperature

-40 °C

Max. temperature

125 °C

Bundle Ø range

8 up to 24 mm

Manufacturer part #

20804

Content

1 pc(s)

Type

20804

Version

Adapter

Length

10 m

UKCA

yes

Operating temperature (T-T)

-40 - 125 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3382377 Delock 20804 20804 Braided hose White Polyester 10 m 8 up to 24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382377 Delock 20804 20804 Braided hose White Polyester 10 m 8 up to 24 mm 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Extendible
This braided hose is very elastic, allowing several cables with different diameters to be taken up.

Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.

Reusable
Cables and hoses can be added or removed multiple times.

Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.

This text is machine translated.

Features

  • Length approx. 10 m
  • Diameter approx. 12 mm
  • Cable diameter:
  • min. 8 mm
  • max. 24 mm
  • Ambient temperature: -40 °C to 125 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class 94V-2, VW-1
  • Colour: white