• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20825 20825 Braided hose Grey Polyester 1 m 20 mm (max) 1 pc(s)

1/5
Product type
Braided hose
Bundle Ø (max.)
20 mm
Material
Polyester
Length
1 m
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Factory colour

Grey

Bundle Ø (max.)

20 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

150 °C

Bundle Ø range

20 mm (max)

Manufacturer part #

20825

Content

1 pc(s)

Type

20825

Length

1 m

Weight

0.10

UKCA

yes

Operating temperature (T-T)

-50 - 150 °C

Quantity per pack

1 Stück(e)

Diameter

3 cm

Inner diameter

2 cm

Documents & Downloads

Datasheet

Datasheet 3382858 Delock 20825 20825 Braided hose Grey Polyester 1 m 20 mm (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382858 Delock 20825 20825 Braided hose Grey Polyester 1 m 20 mm (max) 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Integrated zip
Thanks to the easy and simple operation of the zipper, the cables can be added and removed several times.

Excellent resistance
The braided hose is characterized by its high abrasion resistance, flexibility and heat resistance.

This text is machine translated.

Features

  • Length approx. 1 m
  • Diameter approx. 30 mm
  • Bundle diameter: Max. 20 mm
  • Ambient temperature: -50 °C - 150 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class VW-1
  • Colour: grey