
Highlights & Details
Shrink tubing with solder connector assortment box 308-piece
- 1 pc(s)
- Shrinkage: 2:1
- Multicolour
- Nominal inside diameter (pre-shrinkage): 2.0 mm
Technical specifications
- Product color: Black, multi-colored
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
2.0 mm
- Nominal diameter (post-shrinkage)
1.0 mm
- Factory colour
Multicolour
- Shrinkage
2:1
- Heatshrink features
excellent sealing properties
- Content
1 pc(s)
- Material
Polyolefin
- Shrink temperature (min.)
125 °C
- Shrink temperature (max.)
150 °C
- Max. temperature
150 °C
- Manufacturer part #
20907
- Length
300 cm
- Type
20907
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Type
Heat Shrink Tubing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3382886 Delock 20907 Heatshrink set Multicolour 2.0 mm 1.0 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382886 Delock 20907 Heatshrink set Multicolour 2.0 mm 1.0 mm Shrinkage:2:1 1 pc(s)
Description
Selection of various shrink tubes and solder wire connectors
This set includes heat-shrink tubing with six different diameters and two different lengths, as well as soldering wire connectors with four different sizes, which are versatile.
Applications for heat-shrink tubing and soldering wire connectors
The heat shrink tubes can be heated using a hot air gun, whereby the tubing shrinks to half its original diameter at a shrink rate of 2:1 when it is heated. In the case of the solder wire connectors, the stripped wires are simply placed in the soldering sleeve, fixed in place and heated with a hot-air gun. After cooling down, there is a watertight insulation around the solder spot and provides a secure connection of the wires. The wire connectors ensure high tensile strength, tear resistance and protect against mechanical damage.
Storage box
The handy box is suitable for Ideal protection of shrink-fit hoses and soldering wire connectors, so they remain free of dirt and dust. The box can also be reused for various tool accessories, such as screws, nuts, etc.
Wide range of uses
This set is ideally suitable for electricians, fitters, for repairs on devices in the house or in the workshop.
This text is machine translated.
Features
- Contents:
- Shrink tubing:
- 80 x diameter 2.0 mm black, length: Approx. 50 mm
- 35 x diameter 4.0 mm black, length: Approx. 50 mm
- 16 x diameter 6.0 mm black, length: Approx. 50 mm
- 25 x diameter 8.0 mm black, length: Approx. 50 mm
- 15 x diameter 13.0 mm black, length: Approx. 80 mm
- 12 x diameter 18.0 mm black, length: Approx. 80 mm
- Solder wire connector:
- 50 x AWG 26 - 24, transparent
- 40 x AWG 22 - 18, red
- 20 x AWG:16 - 14, blue
- 15 x AWG 12 - 10, yellow
- Shrink ratio 2:1
- Shrink temperature 125 °C ~ 150 °C
- Soldering temperature 138 °C
- Material polyolefin
- Dimensions Assortment box (LxWxH): Approx. 196 x 132 x 41 mm
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








