
1/3
Braided hose
highly elastic
highly flexible
Non-abrasive
EMC shielding
7 mm
Grey
12 mm
Polyester
-50 °C
150 °C
7 up to 12 mm
20937
1 pc(s)
20937
Round
Cable
2 m
C13/C14 appliances
yes
-50 - 150 °C
1 Stück(e)
1 cm
Datasheet 3382903 Delock 20937 20937 Braided hose Grey Polyester 2 m 7 up to 12 mm 1 pc(s)
User & Safety Instructions 3382903 Delock 20937 20937 Braided hose Grey Polyester 2 m 7 up to 12 mm 1 pc(s)