• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 43357 FO faceplate 1 U

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19″ LWL splice box front panel 24 Port LC duplex blue

  • Fibre
  • 1U
  • Black/Blue

Technical specifications

  • Product color: Black, blue
Product type

FO faceplate

Singlemode OS2

Rack unit

1 U

Factory colour

Black

Blue

Length

439 mm

Width

39.4 mm

Height

19.5 mm

Cable design

Round

Version

Cable

Depth

482.6 mm

Cable use

C13/C14 appliances

Weight

0.33

UKCA

yes

Fiber ports quantity

24

Documents & Downloads

Datasheet

Datasheet 3379445 Delock 43357 FO faceplate 1 U

User & Safety Instructions

User & Safety Instructions 3379445 Delock 43357 FO faceplate 1 U

Description

This front panel from Delock can be installed in the Delock 19″ splice box.

This text is machine translated.

Features

  • Connections:
  • 24 x LC duplex bushing
  • 24 x LC duplex bushing
  • Colour : blue
  • For 48 OS2 single mode fibers
  • Zirconium ceramic ferrule with protective cap
  • For mounting in 19″ splice box, 1 HE
  • Black enclosure
  • Dim. (LxWxH): Approx. 439.0 x 39.4 x 19.5 mm

System requirements

  • Delock 19″ Fibre Optic SpliceBox 43348