• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 43376 19 inch Wall mount 2 U Suitable for (cabinet depths): 300 mm Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19″ wall bracket 2 HE folding black

  • Black shelf socket
  • Metal
  • 2U

Technical specifications

Product type

Wall mount

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

300 mm

Dim

(L x W x H) 400 cm x 490 mm x 88 mm

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Width

490 mm

Height

88 mm

Depth

300 mm

Length

400 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

100 g

UKCA

yes

Wall mountable

yes

Documents & Downloads

Datasheet

Datasheet 3379455 Delock 43376 19 inch Wall mount 2 U Suitable for (cabinet depths): 300 mm Black

User & Safety Instructions

User & Safety Instructions 3379455 Delock 43376 19 inch Wall mount 2 U Suitable for (cabinet depths): 300 mm Black

Description

This bracket from Delock can be used for wall mounting of 19″ devices, e.g. for two patch panels with one height unit (U) and up to 30 cm depth. The one-sided hinge simplifies the mounting.

Space-saving folding design
The compact folding design offers a space-saving solution and enables an easy way of mounting.

This text is machine translated.

Features

  • For mounting 19″ devices with 2 HE (max. 30 cm deep)
  • Folding
  • With hinge
  • Metal housing
  • Colour, black
  • Dim. (LxWxH): Approx. 490 x 300 x 88 mm
  •  

What kind of 19" IT System Cabinet Accessories are you looking for?