• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60219 waterproof Plastic Grey 1 pc(s)

1/5
Material
Plastic
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Features
waterproof
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

Material

Plastic

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

27 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60219

Type

60219

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

10 Stück(e)

Cable diameter

1.4 cm

Documents & Downloads

Datasheet

Datasheet 3383148 Delock 60219 waterproof Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383148 Delock 60219 waterproof Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing for conducting cables and electrical lines.

This text is machine translated.

Features

  • PG16 thread size
  • Thread length: 10 mm
  • Width 27 mm
  • Protection class: IP68
  • Cable diameter:
  • min. 10 mm
  • max. 14 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?