• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60223 waterproof PG21 Plastic Grey 1 pc(s)

1/5
External thread
PG21
Material
Plastic
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Features
waterproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

External thread

PG21

Material

Plastic

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

11 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

33 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60223

Type

60223

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

10 Stück(e)

Cable diameter

1.8 cm

Documents & Downloads

Datasheet

Datasheet 3383152 Delock 60223 waterproof PG21 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383152 Delock 60223 waterproof PG21 Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing for conducting cables and electrical lines.

This text is machine translated.

Features

  • Internal thread size: PG21
  • Thread length: 11 mm
  • Width 33 mm
  • Protection class: IP68
  • Cable diameter:
  • min. 13 mm
  • max. 18 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?