• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60366 waterproof Plastic Grey 1 pc(s)

1/5
Material
Plastic
Features
waterproof
Factory colour
Grey
Thread length
10 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

Material

Plastic

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

27 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60366

Type

60366

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

2 Stück(e)

Cable diameter

9 mm

Documents & Downloads

Datasheet

Datasheet 3383200 Delock 60366 waterproof Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383200 Delock 60366 waterproof Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing and is suitable for Ideal for conducting round cables or electrical lines.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Thanks to its robust construction, cable glands are often used in automation and in machinery.

This text is machine translated.

Features

  • PG16 thread size
  • Thread length: 10 mm
  • Width 27 mm
  • Protection class: IP68
  • Cable diameter: Approx. 9 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?