Datasheet 3382978 Delock 60371 waterproof Plastic Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382978 Delock 60371 waterproof Plastic Black 1 pc(s)
Description
This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting two round cables or electrical lines.
IP68, dust and waterproof The integrated seal insert also provides increased protection from dirt and humidity.
Wide range of uses Thanks to its robust construction, cable glands are often used in automation and in machinery.
This text is machine translated.
Features
Internal thread size: PG21
Thread length: 11 mm
Width 33 mm
Protection class: IP68
Two cable bushings
Cable diameter: Approx. 8 mm
Operating temperature: -40 °C ~ 100 °C
Material: plastic
Colour, black
Description
This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting two round cables or electrical lines.
IP68, dust and waterproof The integrated seal insert also provides increased protection from dirt and humidity.
Wide range of uses Thanks to its robust construction, cable glands are often used in automation and in machinery.
This text is machine translated.
Features
Internal thread size: PG21
Thread length: 11 mm
Width 33 mm
Protection class: IP68
Two cable bushings
Cable diameter: Approx. 8 mm
Operating temperature: -40 °C ~ 100 °C
Material: plastic
Colour, black
What kind of Cable Screw Connectors are you looking for?