• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60374 waterproof PG9 Plastic Grey 1 pc(s)

1/5
External thread
PG9
Material
Plastic
Features
waterproof
Factory colour
Grey
Thread length
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

External thread

PG9

Material

Plastic

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

22 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60374

Type

60374

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

2 Stück(e)

Cable diameter

3 mm

Documents & Downloads

Datasheet

Datasheet 3382981 Delock 60374 waterproof PG9 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382981 Delock 60374 waterproof PG9 Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting three round cables or electrical lines.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Thanks to its robust construction, cable glands are often used in automation and in machinery.

This text is machine translated.

Features

  • Thread size: PG9
  • Thread length: 8 mm
  • Wrench size: 22 mm
  • Protection class: IP68
  • Three cable bushings
  • Cable diameter: Approx. 3 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?