• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60376 waterproof Plastic Grey 1 pc(s)

1/5
Material
Plastic
Features
waterproof
Factory colour
Grey
Thread length
9 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

Material

Plastic

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

24 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60376

Type

60376

Version

Adapter

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

2 Stück(e)

Cable diameter

4 mm

Documents & Downloads

Datasheet

Datasheet 3382983 Delock 60376 waterproof Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382983 Delock 60376 waterproof Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting three round cables or electrical lines.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Thanks to its robust construction, cable glands are often used in automation and in machinery.

This text is machine translated.

Features

  • Thread size: PG13.5
  • Thread length: 9 mm
  • Wrench size: 24 mm
  • Protection class: IP68
  • Three cable bushings
  • Cable diameter: Approx. 4 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?