• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60377 waterproof Plastic Black 1 pc(s)

1/5
Material
Plastic
Features
waterproof
Factory colour
Black
IP rating
IP68
Weight
0.053
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Black

Material

Plastic

IP68

Weight

0.053

Content

1 pc(s)

Manufacturer part #

60377

Type

60377

Version

Adapter

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

2 Stück(e)

Cable diameter

6 mm

Documents & Downloads

Datasheet

Datasheet 3382984 Delock 60377 waterproof Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382984 Delock 60377 waterproof Plastic Black 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting three round cables or electrical lines.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Thanks to its robust construction, cable glands are often used in automation and in machinery.

This text is machine translated.

Features

  • Internal thread size: PG21
  • Thread length: 11 mm
  • Width 33 mm
  • Protection class: IP68
  • Three cable bushings
  • Cable diameter: Approx. 6 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour, black

What kind of Cable Screw Connectors are you looking for?