• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60392 waterproof Plastic Grey 1 pc(s)

1/5
Material
Plastic
Features
waterproof
Factory colour
Grey
Thread length
11 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

waterproof

Factory colour

Grey

Material

Plastic

Thread length

11 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

33 mm

Weight

0

Dimensions

5.0 x 8.6 mm

Content

1 pc(s)

Dim

5.0 x 8.6

Manufacturer part #

60392

Type

60392

Version

Adapter

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Quantity per pack

2 Stück(e)

Cable diameter

8.6 mm

Documents & Downloads

Datasheet

Datasheet 3382996 Delock 60392 waterproof Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382996 Delock 60392 waterproof Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing and is suitable for the Ideal for conducting two flat cables or electrical lines.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Thanks to its robust construction, cable glands are often used in automation and in machinery.

This text is machine translated.

Features

  • Internal thread size: PG21
  • Thread length: 11 mm
  • Width 33 mm
  • Protection class: IP68
  • Two cable bushings
  • Cable measure: Approx. 5.0 x 8.6 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: grey

What kind of Cable Screw Connectors are you looking for?