• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60469 Explosion-proof Polyamide Black 2 pc(s)

1/5
Material
Polyamide
Clamp Ø
5.0 mm
Terminal Ø (max.)
10.0 mm
Features
Explosion-proof
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

Explosion-proof

Factory colour

Black

Material

Polyamide

Clamp Ø

5.0 mm

Terminal Ø (max.)

10.0 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

100 °C

Spanner size

24.5 mm

Weight

0

Content

2 pc(s)

Manufacturer part #

60469

Type

60469

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Thread length

8 mm

Quantity per pack

2 Stück(e)

Cable diameter (min)

5 mm

Cable diameter (max)

1 cm

Spanner width

2.45 cm

Documents & Downloads

Datasheet

Datasheet 3383219 Delock 60469 Explosion-proof Polyamide Black 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3383219 Delock 60469 Explosion-proof Polyamide Black 2 pc(s)

Description

These cable glands from Delock offer comprehensive protection for use in electrical devices in areas where there is a risk of explosion, such as gas and dust environments.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Due to its robust design, the EX cable glands are frequently used in the chemical industry, automation and machine plants.

This text is machine translated.

Features

  • Thread size M16
  • Thread length: 8 mm
  • Width 24.5 mm
  • Protection class Ex e II C GB/ Ex TD A21 IP68 100 °C
  • Approval for hazardous areas: ATEX
  • Cable diameter: Approx. 5.0 - 10.0 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: PA.
  • Colour, black

What kind of Cable Screw Connectors are you looking for?