• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60471 M20 Polyamide Black 1 pc(s)

1/5
External thread
M20
Material
Polyamide
Clamp Ø
10.0 mm
Terminal Ø (max.)
14.0 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

External thread

M20

Material

Polyamide

Clamp Ø

10.0 mm

Terminal Ø (max.)

14.0 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

30.0 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60471

Type

60471

Version

Cable

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Thread length

9 mm

Quantity per pack

2 Stück(e)

Cable diameter (min)

1 cm

Cable diameter (max)

1.4 cm

Spanner width

3 cm

Documents & Downloads

Datasheet

Datasheet 3383221 Delock 60471 M20 Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383221 Delock 60471 M20 Polyamide Black 1 pc(s)

Description

These cable glands from Delock offer comprehensive protection for use in electrical devices in areas where there is a risk of explosion, such as gas and dust environments.

IP68, dust and waterproof
The integrated seal insert also provides increased protection from dirt and humidity.

Wide range of uses
Due to its robust design, the EX cable glands are frequently used in the chemical industry, automation and machine plants.

This text is machine translated.

Features

  • Thread size M20
  • Thread length: 9 mm
  • Width 30.0 mm
  • Protection class Ex e II C GB/ Ex TD A21 IP68 100 °C
  • Approval for hazardous areas: ATEX
  • Cable diameter: Approx. 10.0 - 14.0 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: PA.
  • Colour, black

What kind of Cable Screw Connectors are you looking for?