
1/4
60536
Connector
Connector type
4
M12 plug
M12 socket
Black
Silver
1 pc(s)
85 °C
4 A
4 A
250 V
PA 66
0
60536
4
52 mm
20 mm
IP67
Round
Cable
C13/C14 appliances
Metal
yes
-25 - 85 °C
1 Stück(e)
Datasheet 3383017 Delock 60536 Connector Connector type Total number of pins: 4 1 pc(s)
User & Safety Instructions 3383017 Delock 60536 Connector Connector type Total number of pins: 4 1 pc(s)