• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60565 Connector Connector type Total number of pins: 4 1 pc(s)

1/4
Product type
Connector
Connector type
Connector type
Total no. of pins
4
Connection
M12 socket
M12 plug
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

60565

Product type

Connector

Connector type

Connector type

Total no. of pins

4

Connection

M12 socket

M12 plug

Factory colour

Black

Silver

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

4 A

Min. temperature

-25 °C

Nominal current - rounded value

4 A

Nominal voltage

250 V

Case material

Metal

Weight

0

Manufacturer part #

60565

Number of pins

4

Width

44 mm

Height

20.2 mm

Length

150 cm

Depth

35 mm

IP67

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material

Metal

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383023 Delock 60565 Connector Connector type Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383023 Delock 60565 Connector Connector type Total number of pins: 4 1 pc(s)

Description

This connector from Delock can be used to connect a cable to an M12 connector via a screw terminal connector, e.g. for machine control or automation.

This text is machine translated.