• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60577 Y-splitter M8 x 1 0 cm No. of pins (RJ): 4 1 pc(s)

1/2
Product type
Y-splitter
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock M8 Y splitter A-coded 4 pin 1 x connector to 2 x socket parallel connection

  • Cable splitter
  • Material: Polyvinyl chloride (PVC)
  • Male/Female
  • M8 plug
  • Black

Technical specifications

  • Material: Polyvinyl chloride (PVC)
Type

60577

Product type

Y-splitter

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

0 cm

Jacket material

PVC

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Connector

Factory colour

Black

Thread type connection side

M8 x 1

Cable colour

Multicolour

Coding

A

Contact material

Gold

Contact surface

Gold

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

60577

Content

1 pc(s)

Cable design

Round

Version

Cable

Depth

24 mm

Height

10 mm

Width

22 mm

Cable use

C13/C14 appliances

Weight

0

UKCA

yes

Number of connectors

3

Documents & Downloads

Datasheet

Datasheet 3383029 Delock 60577 Y-splitter M8 x 1 0 cm No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383029 Delock 60577 Y-splitter M8 x 1 0 cm No. of pins (RJ): 4 1 pc(s)

Description

This Delock industrial Y-splitter can be used to connect various components to M8 connectors, e.g. for machine control or automation.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?