
1/2
60581
Y-splitter
M12 socket, straight
M12 plug, straight
M12 socket, straight
4
0 cm
PVC
250 V
4 A
4 A
Black
M12 x 1
M12 x 1
Multicolour
A
Gold
IP67
A-coded
-25 °C
85 °C
60581
1 pc(s)
Round
Cable
45 mm
14 mm
44 mm
C13/C14 appliances
yes
3
Datasheet 3383033 Delock 60581 Y-splitter M12 x 1 0 cm No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3383033 Delock 60581 Y-splitter M12 x 1 0 cm No. of pins (RJ): 4 1 pc(s)