• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60588 with bend relief Plastic Grey 1 pc(s)

1/4
Material
Plastic
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Features
with bend relief
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Form factor: Angled
Features

with bend relief

Factory colour

Grey

Material

Plastic

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

27 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60588

Type

60588

Version

Adapter

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Thread length

1 cm

Quantity per pack

1 Stück(e)

Cable diameter (min)

1 cm

Cable diameter (max)

1.4 cm

Spanner width

2.7 cm

Documents & Downloads

Datasheet

Datasheet 3383288 Delock 60588 with bend relief Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383288 Delock 60588 with bend relief Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing for conducting cables and electrical lines. The angled design is perfect for using the cable gland in installation areas with cramped spaces.

Additional protection through strain relief
Thanks to the bend relief spiral the flexible cables are secured and protected against excessive bend, e.g. with moving machine parts.

IP68, dust and waterproof
The cable gland also offers increased protection from dirt and moisture.

Wide range of uses
Ideal's robust construction is suitable for the automation, robotics and machinery sectors.

This text is machine translated.

Features

  • PG16 thread size
  • Thread length: 10 mm
  • Width 27 mm
  • Protection class: IP68
  • Cable diameter:
  • min. 10 mm
  • max. 14 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: Grey RAL7035

What kind of Cable Screw Connectors are you looking for?