• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60594 angled PG11 Plastic Grey 1 pc(s)

1/4
External thread
PG11
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Features
angled
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Form factor: Angled
Features

angled

Factory colour

Grey

External thread

PG11

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

22 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60594

Type

60594

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Thread length

9 mm

Quantity per pack

1 Stück(e)

Cable diameter (min)

5 mm

Cable diameter (max)

1 cm

Spanner width

2.2 cm

Documents & Downloads

Datasheet

Datasheet 3383298 Delock 60594 angled PG11 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383298 Delock 60594 angled PG11 Plastic Grey 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing for conducting cables and electrical lines. The angled design is perfect for using the cable gland in installation areas with cramped spaces.

Additional protection through strain relief
The screw-on strain relief holds the cable in place and protects it against excessive bends, e.g. in machinery. The cable remains in its original position even during vibrations and cannot fall out.

IP68, dust and waterproof
The cable gland also offers increased protection from dirt and moisture.

Wide range of uses
Ideal's robust construction is suitable for the automation, robotics and machinery sectors.

This text is machine translated.

Features

  • PG11 thread size
  • Thread length: 9 mm
  • Wrench size: 22 mm
  • Protection class: IP68
  • Cable diameter:
  • min. 5 mm
  • max. 10 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: Grey RAL7035

What kind of Cable Screw Connectors are you looking for?