• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60615 vented M16 Plastic Black 1 pc(s)

1/4
External thread
M16
Material
Plastic
Clamp Ø
4 mm
Terminal Ø (max.)
8 mm
Features
vented
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Form factor: Straight
Features

vented

Factory colour

Black

External thread

M16

Material

Plastic

Clamp Ø

4 mm

Terminal Ø (max.)

8 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Spanner size

22 mm

Weight

0

Content

1 pc(s)

Manufacturer part #

60615

Type

60615

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 100 °C

Thread length

9 mm

Quantity per pack

2 Stück(e)

Cable diameter (min)

4 mm

Cable diameter (max)

8 mm

Spanner width

2.2 cm

Documents & Downloads

Datasheet

Datasheet 3383314 Delock 60615 vented M16 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383314 Delock 60615 vented M16 Plastic Black 1 pc(s)

Description

This cable screwing by Delock enables a watertight seal to the housing for conducting cables and electrical lines.

With ventilation
The integrated holes ensure permanent pressure and air balance and prevent the formation of condensation.

IP68, dust and waterproof
The cable gland also offers increased protection from dirt and moisture.

Wide range of uses
Ideal's robust construction is suitable for the automation, robotics and machinery sectors.

This text is machine translated.

Features

  • Thread size M16
  • Thread length: 9 mm
  • Wrench size: 22 mm
  • With ventilation
  • Protection class: IP68
  • Cable diameter:
  • min. 4 mm
  • max. 8 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Material: plastic
  • Colour: Black RAL9005

What kind of Cable Screw Connectors are you looking for?