• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 61635 GBIC [1x IDE socket 40-pin - 1x SATA]

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

GBIC

Connection type

IDE

SATA

No. of A connectors

1 x

Type A

IDE socket 40-pin

No. of B connections

1 x

Type B

SATA

Power supply

not required

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381155 Delock 61635 GBIC [1x IDE socket 40-pin - 1x SATA]

Description


Description
With this converter of Delock you can convert the interface of your IDE drives in SATA, as well as the interface of SATA drives in IDE 40 pin.

Technical data
IDE 40-pin connector
Supports ATA 100/133
Compatible with Serial ATA specification
Supports hard discs up to 1.5 TB
No driver required

System requirements
A free IDE 40-pin or SATA port

Package contents
IDE >SATA / SATA>IDE converter

Packaging
Resealable bag

This text is machine translated.