• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama GBIC [1x USB-A - 1x SATA]

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama 200761 interface card/adapter SATA

  • Host interface: USB type A
  • Output interface SATA
  • Black

Technical specifications

  • Host interface: USB type A
Product type

GBIC

Connection type

USB

No. of A connectors

1 x

Type A

USB-A

No. of B connections

1 x

Type B

SATA

Factory colour

Black

No. of USB type A 3.1 / 3.2 1st Gen

1 x

UKCA

yes

Internal

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758302 Hama GBIC [1x USB-A - 1x SATA]

Description

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

LED function display
LED-function display provides information about the device status

Removable USB cable
Detachable USB cable for connecting to PC/Notebook

Optimised kink protection
Optimised kink protection thanks to flexible materials prevents cable breakage

Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality

This text is machine translated.

Features

  • For connecting PC, laptop, MacBook or tablet to internal 2.5" and 3.5"-SSD and HDD hard drives
  • Suitable and tested for SATA (SERIAL-ATA) interfaces with SATA III (3.0), SATA II (2.0) and SATA I (1.0)
  • Plug & Play, no manual software/driver installation required
  • Compatible with Thunderbolt-3/4 (flash)
  • Power supply via USB + power supply
  • 2 functions: USB-A connector + USB-C adaptor

Scope of delivery

  • 1 USB hard disc adapter
  • 1 USB cable
  • 1 USB adapter
  • 1 Power supply
  • 1 operating instructions