• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 64107 Socket inset Socket Transparent 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Socket inset
Connector type
Socket
Connection
Socket
Factory colour
Transparent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock dust protection for DisplayPort socket with grip 10 pieces transparent

  • Socket inset
  • Socket

Technical specifications

  • Product type: Cable cover
Packaging type

Piece

Product type

Socket inset

Connector type

Socket

Factory colour

Transparent

Connection

Socket

Manufacturer part #

64107

Type

64107

Content

1 pc(s)

Width

14 mm

Height

7.2 mm

Cable design

Round

Cable length

0.014 m

Version

Cable

Depth

19.1 mm

Cable use

C13/C14 appliances

Connections

RJ45 connector

Material

Plastic

Wireless charging

No

Connection type

DisplayPort

Weight

0.000

UKCA

yes

Quantity per pack

10 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383420 Delock 64107 Socket inset Socket Transparent 1 pc(s) Piece

Description

This dust protection from Delock protects the socket from dirt or damage. By using the dust cover the sensitive plug-connectors remain ready for long-term use, especially in dusty environments and in the industrial sector.

This text is machine translated.

What kind of AV Connectors are you looking for?