• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 64145 64145 Connector Audio/phono Adapter [1x Pole terminal - 1x Pole terminal] Gold

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Audio Adapter Pole terminal for installation, color ring red

  • 2 x binding post Female/Female Straight
  • Gold
  • 2 pieces(s)

Technical specifications

Product type

Audio/phono Adapter

Connection type

Connector

No. of A connectors

1 x

Type A

Pole terminal

No. of B connections

1 x

Type B

Pole terminal

Cable length

0 mm

Factory colour

Gold

Connector version

straight

Cable features

gold-plated

Cable use

Audio/phono

Version

Adapter

Cable design

Round

Wireless charging

No

UKCA

yes

Quantity per pack

2 Stück(e)

Outer diameter

9.5 mm

Documents & Downloads

Datasheet

Datasheet 3383441 Delock 64145 64145 Connector Audio/phono Adapter [1x Pole terminal - 1x Pole terminal] Gold

User & Safety Instructions

User & Safety Instructions 3383441 Delock 64145 64145 Connector Audio/phono Adapter [1x Pole terminal - 1x Pole terminal] Gold

Description

This adaptor from Delock provides two pole terminals. It is suitable for installation and can be used for connecting speaker cables, for example.

This text is machine translated.

Features

  • Connection sockets 2 x pole terminal
  • Marking: Red
  • Thread type 3/8″ - 32 UNEF
  • Connectors with gold plating
  • Installation opening: Approx. 9.5 mm diameter
  • Colour: Gold

What kind of Audio Adapters, Couplers & Splitters are you looking for?