• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65432 RJ45 / VGA Adapter [1x D-SUB plug 15-pin - 1x RJ45 socket] Black, Grey, Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65432 RJ45 / VGA Adapter [1x D-SUB plug 15-pin - 1x RJ45 socket] Black, Grey, Silver

  • Sub-D 15p Male
  • RJ45 Female
  • Case material: Metal, plastic
  • Black, gray, silver

Technical specifications

  • Connection 1: Sub-D 15p
Product type

TV/monitor Adapter

Connection type

RJ45

VGA

No. of A connectors

1 x

Type A

D-SUB plug 15-pin

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Black

Grey

Silver

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

VGA

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378524 Delock 65432 RJ45 / VGA Adapter [1x D-SUB plug 15-pin - 1x RJ45 socket] Black, Grey, Silver

Description

With this adapter from Delock, a serial interface can be extended via an optional Cat5 / 5e / 6 cable. The pin assignment can be individually set up. The cable ends are inserted into the desired hole on the connector and then locked into the housing.

This text is machine translated.