• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65847 65847 MMCX connector 50 Ω 1 pc(s) Bag

1/3
Packaging type
Bag
Product type
MMCX connector
Impedance
50 Ω
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MMCX socket PCB

  • MMCX connection type
  • 0 - 6000 MHz 50 ohm
  • Housing material: Brass
  • Brass
  • 1 pieces(s)

Technical specifications

Packaging type

Bag

Product type

MMCX connector

Impedance

50 Ω

Connection

Socket

Content

1 pc(s)

Max. frequency

6 GHz

Case material

Brass gold plated

Manufacturer part #

65847

Insulation material

PTFE

Contact material

Brass gold plated

Length

7.5 mm

Type

65847

Seal type

None

Cable design

Round

Version

Cable

Factory colour

Brass

Depth

4.5 mm

Height

3.4 mm

Width

7.5 mm

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-55 - 165 °C

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Frequency range

0 - 6000 MHz

Documents & Downloads

Datasheet

Datasheet 3383649 Delock 65847 65847 MMCX connector 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383649 Delock 65847 65847 MMCX connector 50 Ω 1 pc(s) Bag

Description

This socket by Delock is suitable for soldering on PCBs. The gold coating prevents corrosion and provides an optimum connection.

This text is machine translated.

Features

  • 1 x MMCX socket
  • Pin: Gold-plated brass
  • Insulation: PTFE
  • Housing: Gold-plated brass
  • Frequency range: 0 - 6 GHz
  • Impedance: 50 ohm
  • VSWR 1.2
  • Operating temperature: -55 °C - 165 °C
  • Solder mounting 3 solder points
  • Measured in (LxHxD) 7.5 x 4.5 x 3.4 mm

System requirements

  • Suitable board for mounting the MMCX connector

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.