• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65892 65892 HF adapter IPEX socket - 0 cm 1 pc(s)

1/3
Product type
HF adapter
Type A
IPEX socket
Connector type
Socket, built-in
Content
1 pc(s)
Cable length
0 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PEX Inc., MHF® I socket SMT 10 pieces

  • IPEX socket -

Technical specifications

Product type

HF adapter

Type A

IPEX socket

Connector type

Socket, built-in

Content

1 pc(s)

Cable length

0 cm

Manufacturer part #

65892

Factory colour

Multicolour

Type

65892

Cable design

Round

Version

Cable

Depth

3 mm

Height

1.5 mm

Width

2.5 mm

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

10 Stück(e)

Operating voltage

60 V

Documents & Downloads

Datasheet

Datasheet 3383652 Delock 65892 65892 HF adapter IPEX socket - 0 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383652 Delock 65892 65892 HF adapter IPEX socket - 0 cm 1 pc(s)

Description

This I-PEX Inc., MHF® I socket from Delock is suitable for soldering.

This text is machine translated.

Features

  • Connection: 1 x I-PEX Inc., MHF® I socket SMT 3 Pad
  • VSWR 1.4
  • Suitable for SMT solder mounting
  • Operating temperature: -40 °C ~ 90 °C
  • VOLTAGE RANGE 60 V/AC, DC
  • Durability: 30 cycles
  • Floor stands (LxBxH) 3.0 x 2.5 x 1.5 mm

System requirements

  • Free cable with I-PEX Inc., MHF® I connector

What kind of HF Adapters are you looking for?