• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65983 65983 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Gold

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter 6.35 mm jack plug to 3.5 mm jack socket 3 Pin Metal screwable 2 pcs

  • 6.35 mm Male
  • 3.5mm Female
  • Coating plug contacts: Gold
  • Case material: metal
  • Gold
  • 1 pieces(s)

Technical specifications

  • Connection 1: 6.35 mm
  • Connection 2: 3.5mm
Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

0.006 m

Factory colour

Gold

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Adapter

Audio channels

Stereo

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381579 Delock 65983 65983 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Gold

User & Safety Instructions

User & Safety Instructions 3381579 Delock 65983 65983 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Gold

Description

With this screw-in adapter of Delock a 3.5 mm jack plug can be converted in a 6.35 mm jack interface.

Matching with:
Optionally available from Delock: The following 3.5 mm jack cable with suitable screw connection:
85779 / 85780 / 85781 / 85782 / 85783 > socket connector
85784 / 85785 / 85786 / 85787 / 85788 plug >

This text is machine translated.

Features

  • Connections:
  • 1 x 6.35 mm 3 pin jack plug
  • 1 x 3.5 mm 3 pin jack socket
  • Screw connection M8 x 0.75
  • Material: Metallic
  • Connector finishing: Gold-plated

System requirements

  • A free jack socket of 6.35 mm
    Suitable jack cable with screw thread

What kind of Audio Adapters, Couplers & Splitters are you looking for?