• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65996 65996 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter jack plug 4.4 mm 5 Pin to jack socket 2.5 mm 4 Pin

  • 4.4 mm 5-pin male
  • 2.5 mm 4-pin female
  • Coating plug contacts: Gold
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 4.4 mm 5 pin
  • Connection 2 2.5 mm 4 pin
Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 2.5 mm

Cable length

0 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Cable design

Round

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384136 Delock 65996 65996 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

User & Safety Instructions

User & Safety Instructions 3384136 Delock 65996 65996 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

Description

This audio adapter from Delock enables the connection of devices with a 2.5 mm 4 pin jack plug to a 4.4 mm 5 pin jack socket.

This text is machine translated.

Features

  • Connections:
  • 1 x 4.4 mm 5 pin jack plug
  • 1 x 2.5 mm 4 pin jack socket
  • Pin assignment:
  • L+ 1 - 3
  • L- 2 - 4
  • R+ 3 - 2
  • R- 4 - 1
  • Connector finishing: Gold-plated
  • Colour, black

System requirements

  • A free jack socket 4.4 mm 5 pin

What kind of Audio Adapters, Couplers & Splitters are you looking for?