• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66195 66195 DIN rail Steel 250 mm 1 pc(s)

1/2
Product type
DIN rail
Length
250 mm
Width
35 mm
Material
Steel
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Top hat rail 35 x 15 mm (25 cm) steel

  • Material: Steel
  • Product color: Stainless steel
  • Quantity per pack: 1 pieces(s)
  • China

Technical specifications

Product type

DIN rail

Material

Steel

Factory colour

Stainless steel

Length

250 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 250 x 35 x 15 mm

Weight

0

Content

1 pc(s)

Type

66195

Cable design

Round

Cable length

0.006 m

Version

Cable

Depth

250 mm

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Mounting hole pattern (W x D)

15 x 6,2 mm

Documents & Downloads

Datasheet

Datasheet 3383895 Delock 66195 66195 DIN rail Steel 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383895 Delock 66195 66195 DIN rail Steel 250 mm 1 pc(s)

Description

This DIN rail from Delock is suitable for the mounting of various electronic devices and components.

Wide range of uses
The DIN rail can be fixed in a control cabinet and is used as a mounting system, for example for power supplies, screw terminals and interface modules.

Easy to mount
In order to facilitate an easy installation, the DIN rail is provided with a mounting hole on both sides.

This text is machine translated.

Features

  • Mounting hole 15.0 x 6.2 mm
  • Material: Steel
  • Dim. (LxWxH): Approx. 250 x 35 x 15 mm

What kind of DIN & Mounting Rails are you looking for?