• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66289 19 inch Server rack cabinet blind 1 U Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19″ network cabinet blank cover 1 HE black

  • Black shelf cover
  • Metal
  • 1U
  • 1 pieces(s)

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 44.5 x 11.5 x 482 mm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

44.5 mm

Height

11.5 mm

Depth

482 mm

Version

Adapter

UKCA

yes

Quantity per pack

1 Stück(e)

Mounting kit

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381517 Delock 66289 19 inch Server rack cabinet blind 1 U Black

Description

This blind cover from Delock is suitable for installation in a 19″ network cabinet. Thus, open areas in the network cabinet are closed.

This text is machine translated.

Features

  • For mounting in 19″ network cabinet, 1 HE
  • Colour, black
  • Material: Metallic
  • Dim. (LxWxH): Approx. 482.0 x 44.5 x 11.5 mm

What kind of 19" IT System Cabinet Accessories are you looking for?