• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66446 66446 Terminal (W x H x D) 25 x 24 x 46 mm Metal Silver 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Terminal
Width
25 mm
Material
Metal
Height
24 mm
Dim
(W x H x D) 25 x 24 x 46 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock shield clamp for bus bar - cable diameter 10 - 17 mm

  • Minimum bundle diameter 1 cm
  • Maximum bundle diameter:1.7 cm
  • Metal
  • silver

Technical specifications

Product type

Terminal

Height

24 mm

Width

25 mm

Dim

(W x H x D) 25 x 24 x 46 mm

Material

Metal

Factory colour

Silver

Content

1 pc(s)

Type

66446

Cable design

Round

Cable length

0.01 m

Version

Cable

Type A

AMP

Type B

AMP

Depth

46 mm

Cable use

C13/C14 appliances

UKCA

yes

Maximum bundle diameter

1.7 cm

Minimum bundle diameter

1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383957 Delock 66446 66446 Terminal (W x H x D) 25 x 24 x 46 mm Metal Silver 1 pc(s)

Description

With this shield terminal from Delock a cable with a diameter of 10 - 17 mm can be attached to a 10 mm wide busbar. In addition, the clamp can also be used as an EMC shield. This causes undesired electrical or electromagnetic effects to be diverted to the busbar.


Application

In order to fix a cable to the shielding terminal, the spring must be pushed up, so the cable is securely clamped.

This text is machine translated.

What kind of Enclosure Parts are you looking for?