• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66480 D-SUB filter - 0 cm 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
D-SUB filter
Connector type
straight
Number of pins
37
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HF / EMI noise filter D-Sub 37-pin connector to socket with low pass capacitive

  • -

Technical specifications

  • Connection 1: D-Sub 37 pin
  • Connection 2: D-Sub 37 pin
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Sustainability Compliance: Yes
Packaging type

Piece

Product type

D-SUB filter

Connector type

straight

Number of pins

37

Content

1 pc(s)

Manufacturer part #

66480

Cable length

0 cm

Contact material

Brass

Type

66480

Cable design

Round

Version

Cable

Factory colour

Green

Silver

Depth

69.7 mm

Height

12.7 mm

Width

17.9 mm

Cable use

C13/C14 appliances

Contact surface

Gold plated

Input voltage

50 V

UKCA

yes

Operating temperature (T-T)

-55 - 105 °C

Relative humidity

0 - 95 %

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3383976 Delock 66480 D-SUB filter - 0 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3383976 Delock 66480 D-SUB filter - 0 cm 1 pc(s) Piece

Description

With integrated broadband filters, the HF/EMI noise filter in Delock's D-Sub adapter prevents interference and signal noise, for example, in serial RS-232/RS-485 and digital as well as analogue I/O interfaces. The adapter contains 37 low-pass broad band filters for HF/EMI shielding of the D-Sub interface.

This text is machine translated.

Features

  • Connections:
  • 1 x D-Sub 37-pin connector
  • 1 x D-Sub 37 pin socket
  • Pin assignment: 1:1
  • Contact: gold-plated brass
  • Screw type #4-40 UNC
  • Housing material: Tin-plated steel
  • Low-pass filter capacitance 37 x 1000 pF
  • Nominal voltage 50 VDC
  • Operating temperature: -55 °C ~ 105 °C
  • Relative humidity: 0 - 95% (non-condensing)
  • Dim. (LxWxH): Approx. 69.7 x 17.9 x 12.7 mm

System requirements

  • A free D-Sub 37-pin interface