
1/4
Piece
D-SUB filter
straight
25
1 pc(s)
66549
0 cm
Brass
66549
Round
Cable
Blue
Silver
53.4 mm
12.7 mm
17.9 mm
C13/C14 appliances
Gold plated
150 V
yes
-55 - 105 °C
0 - 95 %
1 Stück(e)
Datasheet 3383978 Delock 66549 D-SUB filter - 0 cm 1 pc(s) Piece
User & Safety Instructions 3383978 Delock 66549 D-SUB filter - 0 cm 1 pc(s) Piece