• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66627 66627 D-SUB housing Number of pins: 25 Metal Silver 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
D-SUB housing
Number of pins
25
Case material
Metal
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock D-sub 25 metal housing

  • Number of pins: 25
  • Metal

Technical specifications

  • Product type: Cable lugs
Packaging type

Bag

Product type

D-SUB housing

Number of pins

25

Case material

Metal

Factory colour

Silver

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

66627

Width

44 mm

Height

8 mm

Features

+ metal enclosure

Enclosure

+ strain relief

Type

66627

Cable design

Round

Version

Cable

Type A

Terminal

Type B

Terminal

Cable use

C13/C14 appliances

Connections

VGA 15-pin plug

Material

Metal

Connection type

VGA

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383996 Delock 66627 66627 D-SUB housing Number of pins: 25 Metal Silver 1 pc(s) Bag

Description

This metal housing from Delock is suitable for D-Sub 25 connectors to protect them from dirt and damage. Cable clamps and strain reliefs provide additional safety for the cable.

This text is machine translated.