• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66704 D-SUB connector - 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
D-SUB connector
Connector type
Plug
Number of pins
37
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Sub 37-pin metal plug, solder version, 4 pieces

  • -

Technical specifications

Packaging type

Bag

Product type

D-SUB connector

Connector type

Plug

Number of pins

37

Content

1 pc(s)

Manufacturer part #

66704

Type

66704

Cable design

Round

Version

Cable

Factory colour

Blue

Silver

Depth

69.3 mm

Height

11 mm

Width

12.5 mm

Cable use

C13/C14 appliances

Material

Metal

CS

2.77 mm

No. of rows

2

Connection angle

180°

UKCA

yes

Operating temperature (T-T)

-40 - 105 °C

Quantity per pack

4 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384021 Delock 66704 D-SUB connector - 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3384021 Delock 66704 D-SUB connector - 1 pc(s) Bag

Description

This D-Sub plug from Delock is suitable for soldering and is used for cable assembly.

This text is machine translated.

Features

  • Connections:
  • 1 x D-Sub 37 pin connector (2 rows)
  • 1 x 37 solder pins
  • Operating temperature: -40 °C ~ 105 °C
  • Material: Metallic
  • Dim. (LxWxH): Approx. 69.3 x 12.5 x 11.0 mm