• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66713 D-SUB connector - 2 pc(s) Bag

1/2
Packaging type
Bag
Product type
D-SUB connector
Connector type
Plug
Number of pins
26
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Sub HD 26 pin crimp connector, metal, 2 pieces

  • -

Technical specifications

Packaging type

Bag

Product type

D-SUB connector

Connector type

Plug

Number of pins

26

Content

2 pc(s)

Manufacturer part #

66713

Type

66713

Cable design

Round

Version

Cable

Factory colour

Black

Silver

Depth

39.1 mm

Height

12.5 mm

Width

17.5 mm

Cable use

C13/C14 appliances

Material

Metal

CS

2.29 mm

No. of rows

3

Connection angle

180°

UKCA

yes

Operating temperature (T-T)

-40 - 105 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384030 Delock 66713 D-SUB connector - 2 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3384030 Delock 66713 D-SUB connector - 2 pc(s) Bag

Description

This D-Sub HD (High Density) connector from Delock is suitable for cable mounting. On the rear there are through holes for inserting crimp contacts.

This text is machine translated.

Features

  • Connections:
  • 1 x D-Sub HD 26 pin connector (3 rows)
  • 26 x through hole for crimp contacts
  • Wire cross-section 28 - 20 AWG
  • Operating temperature: -40 °C ~ 105 °C
  • Material: Metallic
  • Dim. (LxWxH): Approx. 39.1 x 17.5 x 12.5 mm