• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66717 D-SUB connector - 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
D-SUB connector
Connector type
Socket
Number of pins
26
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Sub HD 26-pin socket metal, solder version, 4 pieces

  • -

Technical specifications

Packaging type

Bag

Product type

D-SUB connector

Connector type

Socket

Number of pins

26

Content

1 pc(s)

Manufacturer part #

66717

Type

66717

Cable design

Round

Version

Cable

Factory colour

Black

Silver

Depth

39.1 mm

Height

10.7 mm

Width

12.5 mm

Cable use

C13/C14 appliances

Material

Metal

CS

2.29 mm

No. of rows

3

Connection angle

180°

UKCA

yes

Operating temperature (T-T)

-40 - 105 °C

Quantity per pack

4 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384034 Delock 66717 D-SUB connector - 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3384034 Delock 66717 D-SUB connector - 1 pc(s) Bag

Description

This D-Sub HD (High Density) socket from Delock is suitable for soldering and is used for cable assembly.

This text is machine translated.

Features

  • Connections:
  • 1 x D-Sub HD 26 pin socket (3 row)
  • 1 x 26 solder pins
  • Operating temperature: -40 °C ~ 105 °C
  • Material: Metallic
  • Dim. (LxWxH): Approx. 39.1 x 12.5 x 10.7 mm