• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 67034 19 inch Protection switch bar Grey

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 19″ circuit breaker bar with cover and DIN rail 3 HE Metal Gray

  • Circuit-breaker panel gray
  • Metal
  • 3U
  • 1 pieces(s)

Technical specifications

  • Rack capacity 3U
Product type

Protection switch bar

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 133.4 x 61 x 482.6 mm

Content

1 pc(s)

Factory colour

Grey

Width

133.4 mm

Height

61 mm

Depth

482.6 mm

Material (details)

Metal

Type

Circuit breaker panel

UKCA

not relevant

Quantity per pack

1 Stück(e)

Mounting kit

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791830 Delock 67034 19 inch Protection switch bar Grey

Description

This protective strip with integrated DIN rail from Delock can be used for installation in a 19″ network cabinet and is used as a mounting system, for example for power supplies, screw terminals and interface modules.

With cover and opening
The cover protects the connected devices and the opening enables an easy cable access.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?