• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 67150 USB 2.0 module Keystone Cable 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module USB 2.0 Type-A panel jack to Type-A socket 45° angled black

  • Angled
  • USB-A Female
  • USB-A Female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB-A
  • Connection 2 USB-A
Compatible with

Keystone

Product type

USB 2.0 module

Cable

Cable design

Round

Version

Cable

Factory colour

Black

Depth

47 mm

Height

24 mm

Width

40 mm

Cable use

PC

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383727 Delock 67150 USB 2.0 module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383727 Delock 67150 USB 2.0 module Keystone Cable 1 pc(s)

Description

This module from Delock can be used, for example, to extend a USB cable. The adapter can be installed in a panel, in a housing or switching cabinet. The angled connection enables a place-saving laying in narrow and difficult to access places in devices or in cable channels.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 2.0 Type-A socket for installation
  • 1 x USB 2.0 Type-A socket 45° angled
  • Data transfer rate of up to 480 Mbps
  • With holder for panel mounting
  • Holder (W x H): Approx. 40 x 18 mm
  • Mounting hole diameter: Approx. 2.2 mm
  • Hole spacing: Approx. 30 mm
  • Screw connection #4-40 UNC
  • Material: PC & ABS
  • Colour, black
  • Dim. (LxWxH): Approx. 47 x 40 x 24 mm

What kind of Keystone & E-DAT Modules are you looking for?